NC7SV125P5X

DigiKey Part Number
NC7SV125P5XTR-ND - Tape & Reel (TR)
NC7SV125P5XCT-ND - Cut Tape (CT)
NC7SV125P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SV125P5X
Description
IC BUF NON-INVERT 3.6V SC70-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SV125P5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥3.00100¥30.01
25¥2.70680¥67.67
100¥1.47580¥147.58
250¥1.42684¥356.71
500¥1.27910¥639.55
1,000¥0.98402¥984.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.88557¥2,656.71
6,000¥0.83638¥5,018.28
15,000¥0.76259¥11,438.85
30,000¥0.71339¥21,401.70
75,000¥0.63959¥47,969.25
Manufacturers Standard Package