74HCT245D

DigiKey Part Number
74HCT245DTR-ND - Tape & Reel (TR)
74HCT245DCT-ND - Cut Tape (CT)
74HCT245DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT245D
Description
IC TXRX NON-INVERT 5.5V 20SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HCT245D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥5.59400¥55.94
25¥4.65200¥116.30
100¥3.57990¥357.99
250¥3.05124¥762.81
500¥2.72550¥1,362.75
1,000¥2.45218¥2,452.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.22286¥4,445.72
4,000¥2.03054¥8,122.16
6,000¥1.93274¥11,596.44
10,000¥1.82304¥18,230.40
14,000¥1.75816¥24,614.24
20,000¥1.75338¥35,067.60
Manufacturers Standard Package