CY74FCT646CTSOC | |
---|---|
DigiKey Part Number | 296-33244-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT646CTSOC |
Description | IC TXRX NON-INVERT 5.25V 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT646CTSOC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.15800 | ¥71.58 |
25 | ¥6.79400 | ¥169.85 |
100 | ¥5.58100 | ¥558.10 |
250 | ¥5.21668 | ¥1,304.17 |
500 | ¥4.61020 | ¥2,305.10 |
1,000 | ¥4.27186 | ¥4,271.86 |