MM74HCT573WMX | |
---|---|
DigiKey Part Number | MM74HCT573WMXTR-ND - Tape & Reel (TR) MM74HCT573WMXCT-ND - Cut Tape (CT) MM74HCT573WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT573WMX |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT573WMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 7.2mA, 7.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.18200 | ¥61.82 |
25 | ¥5.86840 | ¥146.71 |
100 | ¥4.50470 | ¥450.47 |
250 | ¥3.98108 | ¥995.27 |
500 | ¥3.77158 | ¥1,885.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.93353 | ¥2,933.53 |
2,000 | ¥2.78682 | ¥5,573.64 |
5,000 | ¥2.68206 | ¥13,410.30 |
10,000 | ¥2.59825 | ¥25,982.50 |
25,000 | ¥2.59327 | ¥64,831.75 |