74AXP4T245PWJ

DigiKey Part Number
1727-8583-2-ND - Tape & Reel (TR)
1727-8583-1-ND - Cut Tape (CT)
1727-8583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AXP4T245PWJ
Description
IC TRANSLATION TXRX 5.5V 16TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.9V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.71000¥10.71
10¥6.70700¥67.07
25¥5.64840¥141.21
100¥4.45290¥445.29
250¥3.86736¥966.84
500¥3.50914¥1,754.57
1,000¥3.21065¥3,210.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.89147¥7,228.68
5,000¥2.69681¥13,484.05
7,500¥2.59858¥19,489.35
12,500¥2.48910¥31,113.75
17,500¥2.42477¥42,433.47
25,000¥2.36265¥59,066.25
Manufacturers Standard Package