SN74LXC2T45QDCURQ1 | |
---|---|
DigiKey Part Number | 296-SN74LXC2T45QDCURQ1TR-ND - Tape & Reel (TR) 296-SN74LXC2T45QDCURQ1CT-ND - Cut Tape (CT) 296-SN74LXC2T45QDCURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC2T45QDCURQ1 |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC2T45QDCURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.47300 | ¥74.73 |
25 | ¥7.09360 | ¥177.34 |
100 | ¥5.82590 | ¥582.59 |
250 | ¥5.44588 | ¥1,361.47 |
500 | ¥4.81254 | ¥2,406.27 |
1,000 | ¥3.79936 | ¥3,799.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.42456 | ¥10,273.68 |
6,000 | ¥3.25333 | ¥19,519.98 |
15,000 | ¥3.13102 | ¥46,965.30 |