MB1S-TP

DigiKey Part Number
MB1S-TPMSTR-ND - Tape & Reel (TR)
MB1S-TPMSCT-ND - Cut Tape (CT)
MB1S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB1S-TP
Description
BRIDGE RECT 1P 100V 500MA MBS-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount MBS-1
EDA/CAD Models
MB1S-TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS-1
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.24100¥22.41
100¥1.34310¥134.31
500¥1.24378¥621.89
1,000¥0.84577¥845.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77862¥2,335.86
6,000¥0.74627¥4,477.62
9,000¥0.67164¥6,044.76
30,000¥0.66169¥19,850.70
75,000¥0.62189¥46,641.75
Manufacturers Standard Package