Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261 In Stock 851 Factory | 1 : ¥554.25000 Bulk | Bulk | Active | Box | 11.024" L x 11.024" W (280.00mm x 280.00mm) | 5.039" (128.00mm) | 122in² (787cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
111 In Stock 163 Factory | 1 : ¥101.16000 Bulk | Bulk | Active | Box | 4.331" L x 3.150" W (110.00mm x 80.00mm) | 2.756" (70.00mm) | 13.6in² (88cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
308 In Stock 1,060 Factory | 1 : ¥230.37000 Bulk | Bulk | Active | Box | 7.874" L x 5.906" W (200.00mm x 150.00mm) | 3.937" (100.00mm) | 46.5in² (300cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
29 In Stock 101 Factory | 1 : ¥927.44000 Bulk | Bulk | Active | Box | 22.047" L x 11.024" W (560.00mm x 280.00mm) | 5.039" (128.00mm) | 243in² (1568cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
37 In Stock 923 Factory | 1 : ¥79.06000 Bulk | Bulk | Active | Box | 2.559" L x 1.969" W (65.00mm x 50.00mm) | 2.165" (55.00mm) | 5.03in² (32.5cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.098" (2.50mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
96 In Stock 928 Factory | 1 : ¥144.51000 Bulk | Bulk | Active | Box | 4.921" L x 4.921" W (125.00mm x 125.00mm) | 2.953" (75.00mm) | 24.2in² (156cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
93 In Stock 222 Factory | 1 : ¥202.32000 Bulk | Bulk | Active | Box | 6.811" L x 5.630" W (173.00mm x 143.00mm) | 2.760" (70.10mm) | 38.3in² (247cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
34 In Stock 145 Factory | 1 : ¥384.24000 Bulk | Bulk | Active | Box | 11.024" L x 7.480" W (280.00mm x 190.00mm) | 5.039" (128.00mm) | 82.4in² (532cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
14 In Stock 84 Factory | 1 : ¥384.24000 Bulk | Bulk | Active | Box | 11.024" L x 7.480" W (280.00mm x 190.00mm) | 5.039" (128.00mm) | 82.4in² (532cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
11 In Stock 484 Factory | 1 : ¥554.25000 Bulk | Bulk | Active | Box | 11.024" L x 11.024" W (280.00mm x 280.00mm) | 5.039" (128.00mm) | 122in² (787cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
14 In Stock | 1 : ¥107.96000 Bulk | Bulk | Active | Box | 5.118" L x 3.150" W (130.00mm x 80.00mm) | 2.756" (70.00mm) | 16.1in² (104cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
12 In Stock 13 Factory | 1 : ¥107.96000 Bulk | Bulk | Active | Box | 5.118" L x 3.150" W (130.00mm x 80.00mm) | 2.756" (70.00mm) | 16.1in² (104cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
17 In Stock 533 Factory | 1 : ¥125.81000 Bulk | Bulk | Active | Box | 3.937" L x 3.937" W (100.00mm x 100.00mm) | 2.953" (75.00mm) | 15.5in² (100cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.126" (3.20mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
11 In Stock 170 Factory | 1 : ¥149.61000 Bulk | Bulk | Active | Box | 7.087" L x 3.150" W (180.00mm x 80.00mm) | 3.346" (85.00mm) | 22.3in² (144cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
6 In Stock 927 Factory | 1 : ¥149.61000 Bulk | Bulk | Active | Box | 6.378" L x 3.228" W (162.00mm x 82.00mm) | 3.150" (80.00mm) | 20.6in² (133cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
9 In Stock 191 Factory | 1 : ¥202.32000 Bulk | Bulk | Active | Box | 6.811" L x 5.630" W (173.00mm x 143.00mm) | 2.760" (70.10mm) | 38.3in² (247cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
0 In Stock 1,254 Factory Check Lead Time | 1 : ¥198.92000 Bulk | Bulk | Active | Box | 5.906" L x 5.906" W (150.00mm x 150.00mm) | 3.937" (100.00mm) | 34.8in² (225cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.126" (3.20mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥264.38000 Bulk | Bulk | Active | Box | 9.843" L x 5.906" W (250.00mm x 150.00mm) | 3.937" (100.00mm) | 58.1in² (375cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
0 In Stock 159 Factory Check Lead Time | 1 : ¥198.92000 Bulk | Bulk | Active | Box | 5.906" L x 5.906" W (150.00mm x 150.00mm) | 3.937" (100.00mm) | 34.8in² (225cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.126" (3.20mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
1 In Stock 90 Factory | 1 : ¥230.37000 Bulk | Bulk | Active | Box | 7.874" L x 5.906" W (200.00mm x 150.00mm) | 3.937" (100.00mm) | 46.5in² (300cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥264.38000 Bulk | Bulk | Active | Box | 9.843" L x 5.906" W (250.00mm x 150.00mm) | 3.937" (100.00mm) | 58.1in² (375cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥927.44000 Bulk | Bulk | Active | Box | 22.047" L x 11.024" W (560.00mm x 280.00mm) | 5.039" (128.00mm) | 243in² (1568cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
0 In Stock 207 Factory Check Lead Time | 1 : ¥79.06000 Bulk | Bulk | Active | Box | 2.559" L x 1.969" W (65.00mm x 50.00mm) | 2.165" (55.00mm) | 5.03in² (32.5cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.098" (2.50mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
0 In Stock 730 Factory Check Lead Time | 1 : ¥92.66000 Bulk | Bulk | Active | Box | 3.150" L x 3.150" W (80.00mm x 80.00mm) | 2.362" (60.00mm) | 9.92in² (64.0cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.126" (3.20mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
0 In Stock 98 Factory Check Lead Time | 1 : ¥92.66000 Bulk | Bulk | Active | Box | 3.150" L x 3.150" W (80.00mm x 80.00mm) | 2.362" (60.00mm) | 9.92in² (64.0cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.126" (3.20mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 |