PTS-25338 | |
---|---|
DigiKey Part Number | 377-2420-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25338 |
Description | BOX PLASTIC GRAY 9.84"L X 5.91"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 9.843" L x 5.906" W (250.00mm x 150.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.843" L x 5.906" W (250.00mm x 150.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 58.1in² (375cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.39000 | ¥264.39 |
10 | ¥220.60700 | ¥2,206.07 |
25 | ¥186.49640 | ¥4,662.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/278/909/MFG_PTS-25338-C_tmb.jpg)