PTS-25301 | |
---|---|
DigiKey Part Number | 377-2409-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25301 |
Description | BOX PLASTIC GRAY 2.56"L X 1.97"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 2.559" L x 1.969" W (65.00mm x 50.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.559" L x 1.969" W (65.00mm x 50.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 5.03in² (32.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.50mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.06000 | ¥79.06 |
10 | ¥65.88100 | ¥658.81 |
25 | ¥55.78600 | ¥1,394.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/320/684/MFG_PTS-25301_tmb.jpg)