Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,217 In Stock | 1 : ¥6.38000 Bulk | - | Bulk | Active | Round Spacer | Unthreaded | Female, Swage | #6 | 0.144" (3.66mm) | 0.250" (6.35mm) 1/4" | 0.250" (6.35mm) 1/4" | 0.359" (9.12mm) | - | Brass | Nickel | - | ||
4,623 In Stock 4,600 Factory | 1 : ¥4.00000 Bulk | - | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #6 | 0.144" (3.66mm) | 0.250" (6.35mm) 1/4" | 0.500" (12.70mm) 1/2" | 0.500" (12.70mm) 1/2" | - | Aluminum | Iridite | - | ||
10,756 In Stock 8,700 Factory | 1 : ¥4.42000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Female, Swage | #6-32 | - | 0.250" (6.35mm) 1/4" | 0.188" (4.78mm) 3/16" | 0.296" (7.52mm) | - | Brass | Nickel | - | ||
799 In Stock 4,500 Factory | 1 : ¥10.20000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Female, Force Fit | #6-32 | - | 0.281" (7.14mm) 9/32" | 0.250" (6.35mm) 1/4" | 0.310" (7.87mm) | - | Stainless Steel | - | - |