1612-2 | |
---|---|
DigiKey Part Number | 36-1612-2-ND |
Manufacturer | |
Manufacturer Product Number | 1612-2 |
Description | ROUND STANDOFF #6-32 BRASS 3/16" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.296" (7.52mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
25 | ¥3.78440 | ¥94.61 |
100 | ¥3.70550 | ¥370.55 |
250 | ¥3.47652 | ¥869.13 |
500 | ¥3.09430 | ¥1,547.15 |
1,000 | ¥2.25961 | ¥2,259.61 |
2,500 | ¥2.05418 | ¥5,135.45 |