3466 | |
---|---|
DigiKey Part Number | 36-3466-ND |
Manufacturer | |
Manufacturer Product Number | 3466 |
Description | ROUND SPACER #6 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
25 | ¥3.21000 | ¥80.25 |
100 | ¥2.62090 | ¥262.09 |
250 | ¥2.35380 | ¥588.45 |
500 | ¥2.24670 | ¥1,123.35 |
1,000 | ¥1.87222 | ¥1,872.22 |
2,500 | ¥1.71174 | ¥4,279.35 |
5,000 | ¥1.60476 | ¥8,023.80 |