3465 | |
---|---|
DigiKey Part Number | 36-3465-ND |
Manufacturer | |
Manufacturer Product Number | 3465 |
Description | ROUND SPACER #6 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
25 | ¥2.94480 | ¥73.62 |
100 | ¥2.40410 | ¥240.41 |
250 | ¥2.15896 | ¥539.74 |
500 | ¥2.06104 | ¥1,030.52 |
1,000 | ¥1.71750 | ¥1,717.50 |
2,500 | ¥1.57024 | ¥3,925.60 |
5,000 | ¥1.47210 | ¥7,360.50 |