IDQ48010A480V-002-R | |
---|---|
DigiKey Part Number | 285-2472-ND |
Manufacturer | |
Manufacturer Product Number | IDQ48010A480V-002-R |
Description | MOD FILTER 75VDC 10A PCB MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | IDQ48010A480V-002-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Filter | |
For Use With/Related Products | I Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.26000 | ¥314.26 |
10 | ¥243.35500 | ¥2,433.55 |
25 | ¥219.60120 | ¥5,490.03 |
40 | ¥208.27325 | ¥8,330.93 |
80 | ¥204.62200 | ¥16,369.76 |