5063-2 | |
---|---|
DigiKey Part Number | 36-5063-2-ND |
Manufacturer | |
Manufacturer Product Number | 5063-2 |
Description | ROUND SPACER #6 BRASS 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.359" (9.12mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
25 | ¥5.41680 | ¥135.42 |
100 | ¥4.61340 | ¥461.34 |
250 | ¥4.25008 | ¥1,062.52 |
500 | ¥4.01138 | ¥2,005.69 |
1,000 | ¥3.30929 | ¥3,309.29 |
2,500 | ¥3.00848 | ¥7,521.20 |