SRVO-2664B | |
---|---|
DigiKey Part Number | RPC5205-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-2664B |
Description | RIVET SNAP 0.250" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.102" (2.59mm) Snap Rivet 0.169" ~ 0.205" (4.29mm ~ 5.21mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-2664B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.102" (2.59mm) | |
Rivet Length | 0.250" (6.35mm) 1/4" | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.107" (2.72mm) | |
Grip Range | 0.169" ~ 0.205" (4.29mm ~ 5.21mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
5 | ¥2.44800 | ¥12.24 |
10 | ¥2.04000 | ¥20.40 |
25 | ¥1.91440 | ¥47.86 |
50 | ¥1.83440 | ¥91.72 |
100 | ¥1.63050 | ¥163.05 |
250 | ¥1.54884 | ¥387.21 |
500 | ¥1.46742 | ¥733.71 |
1,000 | ¥1.38598 | ¥1,385.98 |