Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,912 In Stock 17,100 Factory | 1 : ¥4.68000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.250" (6.35mm) 1/4" | 0.438" (11.13mm) 7/16" | - | Nylon | - | Natural | ||
25,288 In Stock 16,800 Factory | 1 : ¥6.72000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.375" (9.53mm) 3/8" | 0.375" (9.53mm) 3/8" | - | Nylon | - | Natural | ||
927 In Stock | 1 : ¥10.20000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 1.500" (38.10mm) 1 1/2" | 1.500" (38.10mm) 1 1/2" | - | Aluminum | Iridite | - |