Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,414 In Stock | 1 : ¥6.89000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M4x0.7 | - | 0.276" (7.01mm) Hex | 0.315" (8.00mm) | 0.630" (16.00mm) | - | Brass | Nickel | - | |||
14,717 In Stock | 1 : ¥12.33000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M4x0.7 | - | 0.276" (7.01mm) Hex | 0.984" (25.00mm) | 1.299" (33.00mm) | - | Brass | Nickel | - | |||
1,403 In Stock | 1 : ¥14.03000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M4x0.7 | - | 0.276" (7.01mm) Hex | 1.181" (30.00mm) | 1.496" (38.00mm) | - | Brass | Nickel | - |