FW-10-05-S-D-300-200-A-P

DigiKey Part Number
FW-10-05-S-D-300-200-A-P-ND
Manufacturer
Manufacturer Product Number
FW-10-05-S-D-300-200-A-P
Description
CONN HDR 20POS 0.05 STACK SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-10-05-S-D-300-200-A-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Number of Positions
20
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.500" (12.700mm)
Length - Post (Mating)
0.200" (5.080mm)
Length - Stack Height
0.300" (7.620mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.28000¥64.28
10¥58.11700¥581.17
100¥50.88770¥5,088.77
500¥42.85256¥21,426.28
1,000¥37.49598¥37,495.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.