MW-10-03-G-D-095-095 | |
---|---|
DigiKey Part Number | 612-MW-10-03-G-D-095-095-ND |
Manufacturer | |
Manufacturer Product Number | MW-10-03-G-D-095-095 |
Description | CONN HDR 20POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MW-10-03-G-D-095-095 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.190" (4.826mm) | |
Length - Post (Mating) | 0.095" (2.413mm) | |
Length - Stack Height | 0.095" (2.413mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.56000 | ¥45.56 |
25 | ¥41.21320 | ¥1,030.33 |
50 | ¥38.25760 | ¥1,912.88 |
100 | ¥36.45150 | ¥3,645.15 |
500 | ¥33.96806 | ¥16,984.03 |