5787446-1

DigiKey Part Number
5787446-1-ND
Manufacturer
Manufacturer Product Number
5787446-1
Description
CONN HDR 5POS 5.00MM KINKED PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Position Header, Male Blades Connector Kinked Pin 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5787446-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Battery
Connector Type
Header, Male Blades
Number of Positions
5
Pitch
0.197" (5.00mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Kinked Pin
Wire Gauge
-
Features
Keyless
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Nickel
Contact Finish Thickness
74.8µin (1.90µm)
Voltage Rating
50 V
Current Rating (Amps)
7 A
Material - Insulation
Polyphthalamide (PPA)
Operating Temperature
-30°C ~ 70°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.66000¥33.66
10¥30.01500¥300.15
120¥26.64767¥3,197.72
480¥26.49458¥12,717.40
960¥24.50370¥23,523.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.