BQ25185DLHR | |
---|---|
DigiKey Part Number | 296-BQ25185DLHRTR-ND - Tape & Reel (TR) 296-BQ25185DLHRCT-ND - Cut Tape (CT) 296-BQ25185DLHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25185DLHR |
Description | 1-CELL, 1-A STAND-ALONE LINEAR B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-WSON (2.2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25185DLHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.6V, 3.65V, 4.02V, 4.1V, 4.2V, 4.35V, 4.4V | |
Voltage - Supply (Max) | 18V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥15.31100 | ¥153.11 |
25 | ¥14.44520 | ¥361.13 |
100 | ¥12.30810 | ¥1,230.81 |
250 | ¥11.55688 | ¥2,889.22 |
500 | ¥10.11236 | ¥5,056.18 |
1,000 | ¥8.37888 | ¥8,378.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.66002 | ¥22,980.06 |
6,000 | ¥7.27221 | ¥43,633.26 |
9,000 | ¥7.07672 | ¥63,690.48 |