Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,584 In Stock | 1 : ¥6.98000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 5 A | 0.354" (9.00mm) | - | - | 0°C ~ 40°C | ||
4,837 In Stock | 1 : ¥12.31000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VDC | 5 A | 0.374" (9.50mm) | - | - | - | ||
6,108 In Stock | 1 : ¥18.80000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.222" (5.65mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup, Solder Eyelet | Unshielded | Thread Lock | - | 48VDC | 7.5 A | - | - | UL94 V-0 | -25°C ~ 105°C | ||
5,030 In Stock | 1 : ¥21.10000 Bag | - | Bag | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 70°C | ||
6,496 In Stock | 1 : ¥23.40000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder | - | Mounting Hardware | - | 48VDC | 6.5 A | - | - | - | -10°C ~ 60°C | ||
1,044 In Stock | 1 : ¥46.22000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet | Unshielded | Mounting Hardware, Thread Lock | - | 30VDC | 5 A | 0.374" (9.50mm) | - | - | -40°C ~ 65°C | ||
45,301 In Stock | 1 : ¥6.49000 Bag | - | Bag | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.165" (4.20mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 12VDC | 2 A | 0.276" (7.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
5,726 In Stock 1,400 Factory | 1 : ¥12.07000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.220" (5.60mm OD) | 2 Conductors, 2 Contacts | Single Switch, Normally Closed | Chassis Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 12VDC | 5 A | - | - | - | -15°C ~ 90°C | ||
676 In Stock | 1 : ¥11.82000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | Cover, Strain Relief | Black | 20VDC | 4 A | 0.354" (9.00mm) | - | - | -25°C ~ 70°C | ||
3,819 In Stock 5,000 Factory | 1 : ¥16.99000 Bulk | - | Bulk | Active | Plug | Female | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VDC | 5 A | 0.378" (9.60mm) | - | - | - | ||
1,770 In Stock 300 Factory | 1 : ¥21.35000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.220" (5.60mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Chassis Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 12VDC | 5 A | - | - | - | -15°C ~ 90°C | ||
475 In Stock | 1 : ¥21.35000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.220" (5.60mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Chassis Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 12VDC | 5 A | - | - | - | - | ||
453 In Stock | 1 : ¥22.91000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.70mm OD (0.224") | - | 2 Conductors, 3 Contacts | Single Switch | Chassis Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 30VDC | 3 A | - | - | - | - | ||
10,609 In Stock | 1 : ¥26.35000 Bulk | - | Bulk | Active | Jack | Male | 1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3 | 0.065" (1.65mm ID), 0.195" (4.95mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware | - | 48VDC | 6.5 A | - | - | - | -10°C ~ 60°C | ||
422 In Stock | 1 : ¥38.75000 Tray | - | Tray | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware | Black | 48V | 6.5 A | - | - | UL94 V-0 | -40°C ~ 105°C | ||
662 In Stock | 1 : ¥39.00000 Tray | - | Tray | Active | Jack | Male | 1.10mm ID (0.043"), 3.50mm OD (0.138") | 0.043" (1.10mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware | Black | 48V | 6 A | - | - | UL94 V-0 | -40°C ~ 105°C | ||
456 In Stock | 1 : ¥22.66000 Bulk | Bulk | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.142" (3.60mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup | Unshielded | - | - | 30VDC | 1 A | 0.413" (10.50mm) | IPX7 - Waterproof | UL94 V-0 | -20°C ~ 70°C | |||
685 In Stock | 1 : ¥2.87000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | - | White | 20VDC | 4 A | 0.535" (13.60mm) | - | - | -25°C ~ 70°C | ||
0 In Stock Check Lead Time | 2,000 : ¥1.96354 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 5 A | 0.343" (8.70mm) | - | - | -25°C ~ 70°C |