PJ-007 | |
---|---|
DigiKey Part Number | CP-2519-ND |
Manufacturer | |
Manufacturer Product Number | PJ-007 |
Description | CONN PWR JACK 1.35X3.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.165" (4.20mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.276" (7.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.64800 | ¥56.48 |
25 | ¥5.15920 | ¥128.98 |
50 | ¥4.85520 | ¥242.76 |
100 | ¥4.65330 | ¥465.33 |
250 | ¥4.24872 | ¥1,062.18 |
500 | ¥4.04644 | ¥2,023.22 |
1,000 | ¥3.33835 | ¥3,338.35 |
2,500 | ¥3.03484 | ¥7,587.10 |