KLDVHCX-0202-A-LT

DigiKey Part Number
2092-KLDVHCX-0202-A-LT-ND
Manufacturer
Manufacturer Product Number
KLDVHCX-0202-A-LT
Description
VERTICAL POWER JACK 2.0MM HIGH C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KLDVHCX-0202-A-LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.224" (5.70mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass; Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥7.09300¥70.93
25¥6.80120¥170.03
50¥6.65660¥332.83
100¥6.36670¥636.67
250¥5.78760¥1,446.90
500¥5.20896¥2,604.48
1,000¥4.63017¥4,630.17
2,500¥4.19613¥10,490.33
Manufacturers Standard Package