DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,020 In Stock | 1 : ¥58.21000 Bulk | Bulk | Active | Header, Male Blades | 15 (Power) | All | 0.200" (5.08mm) | 2 | H 15 | - | Through Hole, Right Angle | Solder | - | Gold | - | |||
768 In Stock | 1 : ¥69.62000 Bulk | Bulk | Active | Header, Male Blades | 15 (14 Power + 1 Leading Contact) | All | 0.400" (10.16mm) | 2 | H 15 | - | Through Hole, Right Angle | Solder | - | Gold | - | |||
115 In Stock | 1 : ¥124.38000 Bulk | Bulk | Active | Receptacle, Female Blade Sockets | 15 (Power) | All | 0.400" (10.16mm) | 2 | H 15 | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | - | |||
16 In Stock | 1 : ¥303.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 160 (96 + 64 Ground) | All | 0.100" (2.54mm) | 5 | - | - | Through Hole | Solder | - | - | - | |||
36 In Stock | 1 : ¥218.71000 Bulk | Bulk | Active | Receptacle, Female Sockets | 15 (Power) | All | 0.400" (10.16mm) | 2 | H 15 | 1 | Panel Mount | Cage Clamp | - | - | - | |||
19 In Stock | 1 : ¥154.84000 Bulk | Bulk | Active | Receptacle, Female Blade Sockets | 15 (Power) | All | 0.400" (10.16mm) | 2 | H 15 | - | Through Hole | Solder | - | - | - | |||
10 In Stock | 1 : ¥50.00000 Bulk | Bulk | Active | Header, Male Pins | 96 (94 + 2 Leading Contacts) | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold | Flash |