DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,101 In Stock | 1 : ¥33.25000 Tray | - | Tray | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold | - | ||
3,527 In Stock | 1 : ¥33.91000 Box | Box | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | - | - | |||
3,130 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
4,750 In Stock | 1 : ¥56.65000 Bulk | Bulk | Active | Header, Male Pins | 48 (Power) | All | 0.200" (5.08mm) | 3 | F | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
478 In Stock | 1 : ¥62.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
542 In Stock | 1 : ¥67.73000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Panel Mount, Through Hole | Solder | - | Gold | Flash | |||
371 In Stock | 1 : ¥42.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | 64 | 0.100" (2.54mm) | 3 | R | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
645 In Stock | 1 : ¥56.40000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
724 In Stock | 1 : ¥63.71000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Panel Mount, Through Hole | Press-Fit | - | Gold | Flash | |||
21 In Stock | 1 : ¥90.55000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Through Hole | Solder | Mounting Clips | - | - |