09733966903 | |
---|---|
DigiKey Part Number | 1195-2894-ND |
Manufacturer | |
Manufacturer Product Number | 09733966903 |
Description | CONN DIN HDR 96POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09733966903 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.55000 | ¥90.55 |
20 | ¥81.53150 | ¥1,630.63 |
40 | ¥76.80275 | ¥3,072.11 |
60 | ¥74.83517 | ¥4,490.11 |
100 | ¥72.86530 | ¥7,286.53 |
260 | ¥64.98788 | ¥16,896.85 |
500 | ¥61.04910 | ¥30,524.55 |
1,000 | ¥53.95960 | ¥53,959.60 |