09032246864

DigiKey Part Number
1195-4227-ND
Manufacturer
Manufacturer Product Number
09032246864
Description
CONN DIN RCPT 32POS PCB GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 (24 + 8 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032246864 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
32 (24 + 8 Coax or Power)
Number of Positions Loaded
24
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
M-flat
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.42000¥88.42
20¥79.59100¥1,591.82
40¥74.97750¥2,999.10
60¥73.05650¥4,383.39
100¥71.13380¥7,113.38
260¥63.44342¥16,495.29
500¥59.59826¥29,799.13
1,000¥52.67714¥52,677.14
Manufacturers Standard Package