Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥43.30000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 59Ohm | 59Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.5dB | 1875VRMS @ 1 Second | 1.5dB Max @ 1kHz | 14dB Min @ 200Hz ~ 4kHz | - | - | UL60950 | Through Hole | 0.591" L x 0.571" W (15.00mm x 14.50mm) | 0.472" (12.00mm) | PC Pin | |||
3,200 In Stock | 1 : ¥46.88000 Cut Tape (CT) 400 : ¥26.67920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1:1 | 600 | 287 | 175Ohm | 175Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.2dB | 1875VRMS @ 1 Second | 4dB Max @ 2kHz | 14dB Min @ 200Hz ~ 4kHz | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.378" L x 0.492" W (9.60mm x 12.50mm) | 0.299" (7.60mm) | Flat Lead | |||
2,711 In Stock | 1 : ¥48.96000 Cut Tape (CT) 400 : ¥27.86295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1:1 | 600 | 600 | 115Ohm | 115Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.25dB | 3000VRMS @ 1 Minute | 2dB Max @ 2kHz | 14dB Min @ 200Hz ~ 4kHz | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.378" L x 0.492" W (9.60mm x 12.50mm) | 0.299" (7.60mm) | Flat Lead | |||
1,452 In Stock | 1 : ¥34.97000 Bulk | Bulk | Active | 1:1 | 600 | 470 | 92Ohm | 120Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±1dB ~ ±4dB | 1875VRMS @ 1 Second | 2.5dB Max @ 1kHz | - | -40dB ~ 4dB | - | CSA-C22.2 No. 950-95, UL1950 | Through Hole | 0.886" L x 0.909" W (22.50mm x 23.10mm) | 0.583" (14.80mm) | PC Pin | |||
180 In Stock | 1 : ¥54.10000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 71Ohm | 117Ohm | Data/Voice Coupling | 660Hz ~ 3.5kHz | -1dB ~ 0.7dB | 1500VRMS @ 1 Minute | 3dB Max @ 660Hz ~ 800Hz, 2.5dB Max @ 800Hz @ 3.5kHz | - | -45dB ~ 10dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.839" L x 0.630" W (21.30mm x 16.00mm) | 0.748" (19.00mm) | PC Pin | |||
912 In Stock | 1 : ¥54.92000 Bulk | Bulk | Active | 1:1 | 10k | 10k | 330Ohm | 420Ohm | Data/Voice Coupling | 300Hz ~ 4kHz | ±1dB | 1000VRMS @ 1 Minute | 1.7dB Max @ 1kHz | - | - | - | CSA-C22.2 No. 66-M1988, UL1863 | Through Hole | 0.610" L x 0.689" W (15.50mm x 17.50mm) | 0.551" (14.00mm) | PC Pin | |||
23 In Stock | 1 : ¥51.96000 Bulk | Bulk | Active | 1:1 | 600 | 301 | 152Ohm | 152Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±1dB ~ ±4dB | 1875VRMS @ 1 Second | 3.75dB Max @ 1kHz | - | -20dB ~ 4dB | - | CSA-C22.2 No. 950-95, UL1950 | Through Hole | 0.886" L x 0.909" W (22.50mm x 23.10mm) | 0.543" (13.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥63.88000 Tube | Tube | Active | 1:1 | 600 | 600 | 47Ohm | 61Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.5dB Max @ 1kHz | - | - | 0°C ~ 70°C | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.528" L x 0.512" W (13.40mm x 13.00mm) | 0.421" (10.70mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥45.65000 Bulk | Bulk | Active | 1:1 | 600 | 470 | 108Ohm | 120Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±1dB ~ ±4dB | 1500VRMS @ 1 Minute | 2.5dB Max @ 1kHz | - | -20dB ~ 4dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.945" L x 0.906" W (24.00mm x 23.00mm) | 0.472" (12.00mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥53.86000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 56Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.4dB Max @ 1kHz | - | -45dB ~ 7dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.799" L x 0.689" W (20.30mm x 17.50mm) | 0.752" (19.10mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥53.86000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 40Ohm | 40Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.2dB | 1875VRMS @ 1 Second | 1dB Max @ 1kHz | 20dB Min @ 200Hz ~ 4kHz | - | 0°C ~ 70°C | - | Through Hole | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.472" (12.00mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥58.04000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 56Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.4dB Max @ 1kHz | - | -45dB ~ 7dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.815" L x 0.650" W (20.70mm x 16.50mm) | 0.736" (18.70mm) | PC Pin | |||
0 In Stock Check Lead Time | 532 : ¥28.60701 Bulk | Bulk | Active | 1:1 | 600 | 600CT | 71Ohm | 117Ohm | Data/Voice Coupling | 660Hz ~ 3.5kHz | -1dB ~ 0.7dB | 1500VRMS @ 1 Minute | 3dB Max @ 660Hz ~ 800Hz, 2.5dB Max @ 800Hz @ 3.5kHz | - | -45dB ~ 10dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.839" L x 0.630" W (21.30mm x 16.00mm) | 0.748" (19.00mm) | PC Pin | |||
0 In Stock Check Lead Time | 560 : ¥36.06977 Bulk | Bulk | Active | 1:1 | 600 | 600 | 72Ohm | 90Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.5dB Max @ 1kHz | - | -45dB ~ 7dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.799" L x 0.650" W (20.30mm x 16.50mm) | 0.488" (12.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥41.46000 Bulk | Bulk | Active | 1:1 | 600 | 348 | 149Ohm | 139Ohm | - | 200Hz ~ 4kHz | ±0.25dB | 1875VRMS @ 1 Second | 3.25dB Max @ 1kHz | 14dB Min @ 200Hz ~ 4kHz | - | - | UL60950 | Through Hole | 0.591" L x 0.571" W (15.00mm x 14.50mm) | 0.472" (12.00mm) | PC Pin | |||
0 In Stock | 800 : ¥13.26705 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1:1 | 600 | 510 | 58Ohm | 70Ohm | - | 300Hz ~ 3.5kHz | ±0.3dB ~ ±0.5dB | 1875VRMS @ 1 Second | 1.25dB @ 1kHz | 16dB Min @ 300Hz ~ 3.5kHz | 3.5dB | -10°C ~ 60°C | UL1950, UL60950, EN60950 | Surface Mount | 0.390" L x 0.665" W (9.90mm x 17.80mm) | 0.181" (4.60mm) | Gull Wing | |||
0 In Stock | 800 : ¥14.50498 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1:1 | 600 | 287 | 150Ohm | 175Ohm | - | 300Hz ~ 3.5kHz | ±0.2dB | 1875VRMS @ 1 Second | 3.8dB Max @ 1kHz | 25dB Min @ 300Hz ~ 3.5kHz | - | - | UL1950, UL60950 | Surface Mount | 0.390" L x 0.701" W (9.90mm x 17.80mm) | 0.193" (4.90mm) | Gull Wing | |||
0 In Stock | 400 : ¥16.58893 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1:1 | 600 | 287 | 155Ohm | 145Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.25dB | 1875VRMS @ 1 Second | 3.85dB Max @ 1kHz | 20dB Min @ 200Hz ~ 4kHz | - | - | UL1950, UL60950, EN60950 | Surface Mount | 0.335" L x 0.642" W (8.50mm x 16.30mm) | 0.200" (5.08mm) | Gull Wing | |||
0 In Stock | 250 : ¥18.19652 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1:1 | 600 | 490CT | 23.8Ohm | 47.8Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.3dB | 1875VRMS @ 1 Second | 1.5dB Max @ 1kHz | - | - | - | UL1950, UL60950 | Surface Mount | 0.532" L x 0.551" W (13.50mm x 14.00mm) | 0.409" (10.40mm) | Gull Wing | |||
0 In Stock | 250 : ¥20.38560 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1:1 | 600 | 320 | 115Ohm | 145Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.25dB | 1875VRMS @ 1 Second | 3.2dB Max @ 1kHz | 18dB Min @ 200Hz ~ 4kHz | - | - | UL1950, UL60950 | Surface Mount | 0.532" L x 0.551" W (13.50mm x 14.00mm) | 0.409" (10.40mm) | Gull Wing | |||
0 In Stock Check Lead Time | 4,000 : ¥25.06228 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1:1 | 600 | 330 | 150Ohm | 150Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.2dB | 1875VRMS @ 1 Second | 3dB Max @ 2kHz | 16dB Min @ 200Hz ~ 4kHz | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.378" L x 0.492" W (9.60mm x 12.50mm) | 0.299" (7.60mm) | Flat Lead | |||
0 In Stock Check Lead Time | 4,000 : ¥25.06228 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1:1 | 30k | 30k | 165Ohm | 165Ohm | Data/Voice Coupling | - | - | 1875VRMS @ 1 Second | - | - | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.492" L x 0.378" W (12.50mm x 9.60mm) | 0.299" (7.60mm) | Flat Lead | |||
0 In Stock Check Lead Time | 4,000 : ¥25.06228 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1:1 | 20k | 20k | 1.3kOhm | 1.3kOhm | Data/Voice Coupling | - | - | 1875VRMS @ 1 Second | - | - | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.378" L x 0.492" W (9.60mm x 12.50mm) | 0.299" (7.60mm) | Flat Lead | |||
0 In Stock Check Lead Time | 4,000 : ¥25.06228 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1:1 | 600 | 346 | 135Ohm | 135Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.2dB | 1875VRMS @ 1 Second | 3dB Max @ 2kHz | 16dB Min @ 200Hz ~ 4kHz | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.378" L x 0.492" W (9.60mm x 12.50mm) | 0.299" (7.60mm) | Flat Lead | |||
0 In Stock Check Lead Time | 560 : ¥26.00338 Bulk | Bulk | Active | 1:0.397 | 4k | 600 | 225Ohm | 45Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.2dB Max @ 1kHz | - | -45dB ~ 7dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.799" L x 0.650" W (20.30mm x 16.50mm) | 0.736" (18.70mm) | PC Pin |