Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥43.30000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 59Ohm | 59Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.5dB | 1875VRMS @ 1 Second | 1.5dB Max @ 1kHz | 14dB Min @ 200Hz ~ 4kHz | - | - | UL60950 | Through Hole | 0.591" L x 0.571" W (15.00mm x 14.50mm) | 0.472" (12.00mm) | PC Pin | |||
1,353 In Stock | 1 : ¥47.16000 Box | Box | Active | 1:1, 2:1 | 1kCT | 1kCT | 172Ohm | 172Ohm | Impedance Matching | 20Hz ~ 20kHz | ±1dB | 1500VAC | 2.8dB Max @ 1kHz | - | - | -40°C ~ 105°C | - | Through Hole | 0.800" L x 0.770" W (20.32mm x 19.56mm) | 0.700" (17.78mm) | PC Pin | |||
6,374 In Stock 1,283 Factory | 1 : ¥48.10000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 820Ohm | 1.07kOhm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
2,711 In Stock | 1 : ¥48.96000 Cut Tape (CT) 400 : ¥27.86295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1:1 | 600 | 600 | 115Ohm | 115Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.25dB | 3000VRMS @ 1 Minute | 2dB Max @ 2kHz | 14dB Min @ 200Hz ~ 4kHz | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.378" L x 0.492" W (9.60mm x 12.50mm) | 0.299" (7.60mm) | Flat Lead | |||
2,236 In Stock | 1 : ¥79.74000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 85Ohm | 110Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
2,816 In Stock | 1 : ¥93.03000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 70Ohm | 95Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
6,715 In Stock | 1 : ¥150.47000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 72Ohm | 92Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
883 In Stock 1,243 Factory | 1 : ¥191.12000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 52Ohm | Miniature Epoxy Potted | 200Hz ~ 100kHz | ±0.5dB | 100VRMS | - | - | 100mW | -40°C ~ 85°C | - | Through Hole | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.480" (12.19mm) | PC Pin | |||
223 In Stock 829 Factory | 1 : ¥214.18000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 60Ohm | 78Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
506 In Stock 122 Factory | 1 : ¥220.10000 Bulk | Bulk | Active | - | 600, 150/150 | 8 | 53Ohm | 95Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 1000mW | - | - | Through Hole | 1.060" L x 0.820" W (26.92mm x 20.83mm) | 0.820" (20.83mm) | PC Pin | |||
909 In Stock 933 Factory | 1 : ¥48.10000 Bulk | Bulk | Active | 2.24:1 | 10kCT | 2kCT | 750Ohm | 217Ohm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
119 In Stock 3,439 Factory | 1 : ¥48.10000 Bulk | Bulk | Active | 1:1 | 15kCT | 15kCT | 1.18kOhm | 1.6kOhm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
242 In Stock | 1 : ¥91.66000 Bulk | Bulk | Active | 2:1:1 | 600 | 150/150 | 70Ohm | 95Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
6 In Stock 28 Factory | 1 : ¥783.84000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 72.4Ohm | 72.4Ohm | - | 20Hz ~ 20kHz | ±1dB | 500Vrms | 1.1dB Typ | 20dB Typ | 10dB | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Screw Terminal | |||
32 In Stock 1,007 Factory | 1 : ¥43.73000 Bulk | Bulk | Active | 1:1.07 | 600CT | 600CT | 76.53Ohm | 108Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1.75dB Typ | 15dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.820" L x 0.715" W (20.83mm x 18.16mm) | 0.750" (19.05mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥150.47000 Bulk | Bulk | Active | 2:1:1 | 600 | 600, 150/150 | 72Ohm | 40Ohm, 45Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥63.88000 Tube | Tube | Active | 1:1 | 600 | 600 | 47Ohm | 61Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.5dB Max @ 1kHz | - | - | 0°C ~ 70°C | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.528" L x 0.512" W (13.40mm x 13.00mm) | 0.421" (10.70mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥58.04000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 56Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.4dB Max @ 1kHz | - | -45dB ~ 7dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.815" L x 0.650" W (20.70mm x 16.50mm) | 0.736" (18.70mm) | PC Pin |