SJ-3524-SMT-TR | |
---|---|
DigiKey Part Number | CP-3524SJTR-ND - Tape & Reel (TR) CP-3524SJCT-ND - Cut Tape (CT) CP-3524SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3524-SMT-TR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3524-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.15100 | ¥71.51 |
25 | ¥6.86000 | ¥171.50 |
50 | ¥6.71240 | ¥335.62 |
100 | ¥6.42090 | ¥642.09 |
250 | ¥5.83748 | ¥1,459.37 |
500 | ¥5.25378 | ¥2,626.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.71752 | ¥4,717.52 |
2,000 | ¥4.39303 | ¥8,786.06 |
3,000 | ¥4.21762 | ¥12,652.86 |
5,000 | ¥4.01069 | ¥20,053.45 |
7,000 | ¥3.88249 | ¥27,177.43 |
10,000 | ¥3.75325 | ¥37,532.50 |