RCJ-2121

DigiKey Part Number
CP-1430-ND
Manufacturer
Manufacturer Product Number
RCJ-2121
Description
CONN RCA JACK MONO 3.2MM R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
RCJ-2121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.138" (3.50mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts
2 Sets of 2 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Lock
Insulation Color
Black, Red
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Bronze
Body Color
Silver, Black
Includes
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.72000¥12.72
10¥11.04200¥110.42
25¥10.57040¥264.26
50¥10.33580¥516.79
100¥9.86540¥986.54
336¥8.92613¥2,999.18
672¥8.27109¥5,558.17
Manufacturers Standard Package