RCP-013 | |
---|---|
DigiKey Part Number | CP-1449-ND |
Manufacturer | |
Manufacturer Product Number | RCP-013 |
Description | CONN RCA PLUG MONO 2COND |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Phono (RCA) Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.126" (3.20mm ID), 0.354" (9.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.563" (14.30mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, White | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.44900 | ¥94.49 |
25 | ¥9.06040 | ¥226.51 |
50 | ¥8.86820 | ¥443.41 |
100 | ¥8.48240 | ¥848.24 |
300 | ¥7.71147 | ¥2,313.44 |
500 | ¥6.94024 | ¥3,470.12 |
1,000 | ¥6.16918 | ¥6,169.18 |