RCJ-2134 | |
---|---|
DigiKey Part Number | CP-1431-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-2134 |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-2134 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Sets of 2 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | White, Yellow | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Bronze | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
336 | ¥11.02786 | ¥3,705.36 |