SJ-3524-SMT-TR

DigiKey Part Number
CP-3524SJTR-ND - Tape & Reel (TR)
CP-3524SJCT-ND - Cut Tape (CT)
CP-3524SJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-3524-SMT-TR
Description
CONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-3524-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥7.88100¥78.81
25¥7.08680¥177.17
50¥6.54480¥327.24
100¥6.05310¥605.31
250¥5.47004¥1,367.51
500¥5.07546¥2,537.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.71752¥4,717.52
2,000¥4.39303¥8,786.06
3,000¥4.21762¥12,652.86
5,000¥4.01069¥20,053.45
7,000¥3.88249¥27,177.43
10,000¥3.75325¥37,532.50
Manufacturers Standard Package