LM3886T/NOPB

DigiKey Part Number
LM3886T/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3886T/NOPB
Description
IC AMP CLSS AB MONO 68W TO220-11
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB TO-220-11
Datasheet
 Datasheet
EDA/CAD Models
LM3886T/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
68W x 1 @ 4Ohm
Voltage - Supply
20V ~ 84V, ±10V ~ 42V
Features
Mute, Short-Circuit and Thermal Protection
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
TO-220-11
Package / Case
TO-220-11 Formed Leads
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.39000¥68.39
20¥61.79100¥1,235.82
40¥58.91550¥2,356.62
100¥51.15690¥5,115.69
260¥48.85750¥12,702.95
500¥44.54656¥22,273.28
1,000¥38.79863¥38,798.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.