TS419IST | |
---|---|
DigiKey Part Number | 497-4448-2-ND - Tape & Reel (TR) 497-4448-1-ND - Cut Tape (CT) 497-4448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS419IST |
Description | IC AMP AB MONO 367MW 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS419IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 367mW x 1 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MiniSO | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.87500 | ¥88.75 |
25 | ¥8.42640 | ¥210.66 |
100 | ¥6.92090 | ¥692.09 |
250 | ¥6.46964 | ¥1,617.41 |
500 | ¥5.71730 | ¥2,858.65 |
1,000 | ¥4.51367 | ¥4,513.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.72417 | ¥14,896.68 |