Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,910 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥6.57993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 200 µH | 800 µH | ±20% | 650 mA | 330 mA | 470mOhm Max | 1.88Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
971 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥9.03825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | 132 µH | ±20% | 1.6 A | 800 mA | 78mOhm Max | 310mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
614 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥9.03825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 50 µH | 200 µH | ±20% | 1.28 A | 640 mA | 120mOhm Max | 480mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
483 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥9.03825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 20 µH | 80 µH | ±20% | 2.02 A | 1.01 A | 49mOhm Max | 200mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
400 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥9.03825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 8 µH | 32 µH | ±20% | 3 A | 1.5 A | 24mOhm Max | 96mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
392 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥9.03825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 2.7 A | 1.35 A | 28mOhm Max | 110mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
735 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥6.05453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15 µH | 60 µH | ±20% | 2.2 A | 1.1 A | 41mOhm Max | 160mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
639 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥6.42065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 400 µH | ±20% | 980 mA | 490 mA | 210mOhm Max | 840mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
287 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥6.57993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5 µH | 20 µH | ±20% | 3.3 A | 1.65 A | 19mOhm Max | 76mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
430 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥9.03825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 250 µH | 1 mH | ±20% | 600 mA | 300 mA | 530mOhm Max | 2.12Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
38 In Stock | 1 : ¥11.25000 Cut Tape (CT) 400 : ¥6.57993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 150 µH | 600 µH | ±20% | 780 mA | 390 mA | 320mOhm Max | 1.28Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
35 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥8.12578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 25 µH | 100 µH | ±20% | 1.91 A | 960 mA | 54mOhm Max | 220mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
0 In Stock Check Lead Time | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥9.03825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 300 µH | 1.2 mH | ±20% | 520 mA | 260 mA | 730mOhm Max | 2.92Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
14 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥6.57993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 68 µH | 272 µH | ±20% | 1.19 A | 600 mA | 140mOhm Max | 560mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 8 µH | 32 µH | ±20% | 3 A | 1.5 A | 24mOhm Max | 96mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 10 µH | 40 µH | ±20% | 2.7 A | 1.35 A | 28mOhm Max | 110mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 33 µH | 132 µH | ±20% | 1.6 A | 800 mA | 78mOhm Max | 310mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 68 µH | 272 µH | ±20% | 1.19 A | 600 mA | 140mOhm Max | 560mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 250 µH | 1 mH | ±20% | 600 mA | 300 mA | 530mOhm Max | 2.12Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 5 µH | 20 µH | ±20% | 3.3 A | 1.65 A | 19mOhm Max | 76mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 8 µH | 32 µH | ±20% | 3 A | 1.5 A | 24mOhm Max | 96mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 10 µH | 40 µH | ±20% | 2.7 A | 1.35 A | 28mOhm Max | 110mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 15 µH | 60 µH | ±20% | 2.2 A | 1.1 A | 41mOhm Max | 160mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 25 µH | 100 µH | ±20% | 1.91 A | 960 mA | 54mOhm Max | 220mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 33 µH | 132 µH | ±20% | 1.6 A | 800 mA | 78mOhm Max | 310mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) |