PM3604-5-B-RC | |
---|---|
DigiKey Part Number | M8676-ND |
Manufacturer | |
Manufacturer Product Number | PM3604-5-B-RC |
Description | INDUCT ARRAY 2 COIL 5UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 20 µH Inductance - Connected in Series 5 µH Inductance - Connected in Parallel 19mOhm Max DC Resistance (DCR) - Parallel 3.3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5 µH | |
Inductance - Connected In Series | 20 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.3 A | |
Current Rating - Series | 1.65 A | |
DC Resistance (DCR) - Parallel | 19mOhm Max | |
DC Resistance (DCR) - Series | 76mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.452" W (13.97mm x 11.48mm) | |
Height | 0.265" (6.73mm) | |
Base Product Number |