PM3604-5-RC | |
---|---|
DigiKey Part Number | M10148TR-ND - Tape & Reel (TR) M10148CT-ND - Cut Tape (CT) M10148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3604-5-RC |
Description | INDUCT ARRAY 2 COIL 5UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 20 µH Inductance - Connected in Series 5 µH Inductance - Connected in Parallel 19mOhm Max DC Resistance (DCR) - Parallel 3.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3604-5-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5 µH | |
Inductance - Connected In Series | 20 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.3 A | |
Current Rating - Series | 1.65 A | |
DC Resistance (DCR) - Parallel | 19mOhm Max | |
DC Resistance (DCR) - Series | 76mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.452" W (13.97mm x 11.48mm) | |
Height | 0.265" (6.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.55400 | ¥135.54 |
25 | ¥12.49520 | ¥312.38 |
50 | ¥11.16540 | ¥558.27 |
100 | ¥9.30420 | ¥930.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥6.58015 | ¥2,632.06 |