S29GL128S10FHIV20

DigiKey Part Number
448-S29GL128S10FHIV20-ND
Manufacturer
Manufacturer Product Number
S29GL128S10FHIV20
Description
IC FLASH 128MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 100 ns 64-FBGA (13x11)
Datasheet
 Datasheet
EDA/CAD Models
S29GL128S10FHIV20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
100 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.22000¥46.22
10¥42.19800¥421.98
25¥41.39400¥1,034.85
40¥41.09200¥1,643.68
180¥36.87250¥6,637.05
360¥36.73431¥13,224.35
540¥34.42828¥18,591.27
1,080¥32.97552¥35,613.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.