PM3604-250-RC | |
---|---|
DigiKey Part Number | 118-PM3604-250-RCTR-ND - Tape & Reel (TR) 118-PM3604-250-RCCT-ND - Cut Tape (CT) 118-PM3604-250-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3604-250-RC |
Description | INDUCT ARRAY 2 COIL 250UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 1 mH Inductance - Connected in Series 250 µH Inductance - Connected in Parallel 530mOhm Max DC Resistance (DCR) - Parallel 600 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3604-250-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 250 µH | |
Inductance - Connected In Series | 1 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 600 mA | |
Current Rating - Series | 300 mA | |
DC Resistance (DCR) - Parallel | 530mOhm Max | |
DC Resistance (DCR) - Series | 2.12Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.452" W (13.97mm x 11.48mm) | |
Height | 0.265" (6.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.55400 | ¥135.54 |
25 | ¥12.49480 | ¥312.37 |
50 | ¥11.16500 | ¥558.25 |
100 | ¥9.30380 | ¥930.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥9.03825 | ¥3,615.30 |
800 | ¥8.24071 | ¥6,592.57 |
1,200 | ¥7.97486 | ¥9,569.83 |
2,800 | ¥7.70903 | ¥21,585.28 |
10,000 | ¥7.07105 | ¥70,710.50 |