Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,418 In Stock | 1 : ¥12.73000 Cut Tape (CT) 1,000 : ¥7.08958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 3.5mm, 4mm, 5mm | 0.106" (2.70mm) | |||
971 In Stock | 1 : ¥16.83000 Cut Tape (CT) 1,000 : ¥9.45277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 8.00µin (0.203µm) | 5mm | 0.169" (4.30mm) | |||
489 In Stock | 1 : ¥41.71000 Tray | Tray | Active | Header, Outer Shroud Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 15mm, 25mm | 0.520" (13.20mm) | |||
2,580 In Stock | 1 : ¥15.02000 Cut Tape (CT) 1,000 : ¥8.33336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 8.00µin (0.203µm) | 3.5mm, 4mm, 5mm | 0.106" (2.70mm) | |||
164 In Stock | 1 : ¥115.76000 Cut Tape (CT) 500 : ¥56.97638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Differential Pair Array, Female | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) |