DF12NC(5.0)-40DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC(5.0)-40DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(5.0)-40DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(5.0)-40DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(5.0)-40DP-0.5V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(5.0)-40DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.61300 | ¥146.13 |
25 | ¥13.99280 | ¥349.82 |
50 | ¥13.68080 | ¥684.04 |
100 | ¥13.06020 | ¥1,306.02 |
250 | ¥11.81588 | ¥2,953.97 |
500 | ¥10.88308 | ¥5,441.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.45277 | ¥9,452.77 |
2,000 | ¥9.13768 | ¥18,275.36 |
3,000 | ¥8.82258 | ¥26,467.74 |
5,000 | ¥8.38146 | ¥41,907.30 |
10,000 | ¥8.19240 | ¥81,924.00 |