DF12NC-40DS-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC-40DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC-40DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC-40DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC-40DS-0.5V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC-40DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05400 | ¥130.54 |
25 | ¥12.49880 | ¥312.47 |
50 | ¥12.22280 | ¥611.14 |
100 | ¥11.66700 | ¥1,166.70 |
250 | ¥10.55552 | ¥2,638.88 |
500 | ¥9.72222 | ¥4,861.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.33336 | ¥8,333.36 |
2,000 | ¥8.05559 | ¥16,111.18 |
3,000 | ¥7.77780 | ¥23,333.40 |
5,000 | ¥7.38892 | ¥36,944.60 |
10,000 | ¥7.22225 | ¥72,222.50 |