9DB403DFLFT | |
---|---|
DigiKey Part Number | 800-1247-2-ND - Tape & Reel (TR) 800-1247-1-ND - Cut Tape (CT) 800-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB403DFLFT |
Description | IC BUFFER 4OUTPUT DIFF 28-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.34800 | ¥333.48 |
25 | ¥31.52880 | ¥788.22 |
100 | ¥27.32630 | ¥2,732.63 |
250 | ¥25.92460 | ¥6,481.15 |
500 | ¥23.26216 | ¥11,631.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥19.61864 | ¥29,427.96 |
3,000 | ¥18.63771 | ¥55,913.13 |