APHHS1005ZGCK | |
---|---|
DigiKey Part Number | 754-1858-2-ND - Tape & Reel (TR) 754-1858-1-ND - Cut Tape (CT) 754-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHHS1005ZGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHHS1005ZGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.54500 | ¥35.45 |
100 | ¥2.34460 | ¥234.46 |
1,000 | ¥1.81016 | ¥1,810.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.63568 | ¥3,271.36 |
6,000 | ¥1.52664 | ¥9,159.84 |
10,000 | ¥1.47211 | ¥14,721.10 |
50,000 | ¥1.39032 | ¥69,516.00 |