AD7124-8BCPZ

DigiKey Part Number
505-AD7124-8BCPZ-ND
Manufacturer
Manufacturer Product Number
AD7124-8BCPZ
Description
IC ADC 24BIT SIGMA-DELTA 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 15, 16 Input 1 Sigma-Delta 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7124-8BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
19.2k
Number of Inputs
8, 15, 16
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
±1.8V, 2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.29000¥120.29
10¥110.53300¥1,105.33
25¥105.94880¥2,648.72
80¥93.35075¥7,468.06
230¥88.76861¥20,416.78
440¥83.04161¥36,538.31
945¥76.16928¥71,979.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.